Grayhill30-205-1Switch Push Button
Switch Push Button N.O. SPST Curved Round Button 0.15A 24VDC Momentary Panel Mount Wire Lead
| Compliant | |
| EAR99 | |
| Active | |
| EA | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Curved Round Button | |
| N.O. | |
| Threaded | |
| 0.15@24VDC | |
| 1000VAC | |
| 1000 | |
| 500000 | |
| Blue | |
| 2.03 | |
| 1 | |
| Panel Mount | |
| Wire Lead | |
| 2 | |
| Panel/Internal | |
| O-Ring(Silicone)/Silicone Rubber | |
| IP67 | |
| Glass/Nylon | |
| Aluminum | |
| Straight | |
| -40 | |
| 80 | |
| 1/2-32 | |
| 17.53 | |
| 17.53 |
Never worry about turning off components or cutting off certain sections of a circuit with this 30-205-1 push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 0.15 A @ 24VDC. This push switch has a minimum operating temperature of -40 °C and a maximum of 80 °C. The 30-205-1 push switch has a wire lead termination style. This product is 17.53 mm long and 17.53 mm. The maximum DC voltage rating is 24 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

