Grayhill30-17 REDSwitch Push Button
Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Panel Mount Solder Lug
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.35 | |
| Automotive | No |
| PPAP | No |
| Momentary | |
| SPST | |
| Round Button | |
| N.O. | |
| Threaded | |
| 1@115VAC | |
| 1000VAC | |
| 1000 | |
| 25 | |
| 200000 | |
| Red | |
| 9.96 | |
| 1 | |
| Panel Mount | |
| Solder Lug | |
| 2 | |
| 4.7 | |
| Thermoset Plastic | |
| Straight | |
| -40 | |
| 85 | |
| 15/32-32 | |
| 14.29 | |
| 14.29 | |
| 34.3 |
Quickly reset and disrupt processes by mechanically pressing this 30-17 RED push button switch from Grayhill. It has a SPST configuration. This device has a maximum current rating of 1 A @ 115VAC. This push switch has a minimum operating temperature of -40 °C and a maximum of 85 °C. The 30-17 RED push switch has a solder lug termination style. The maximum AC voltage rating is 220 VAC. This product is 14.29 mm long, 34.3 mm tall and 14.29 mm deep.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

