Grayhill30-05-01-502-07Switch Push Button

Switch Push Button N.O. SPST Round Button 1A 220VAC Momentary Panel Mount/Through Hole PC Turret

Easily reset the current state or mode using this 30-05-01-502-07 push button switch manufactured from Grayhill. This device has a maximum current rating of 1 A @ 115VAC. It has a SPST configuration. This push switch has an operating temperature range of -40 °C to 85 °C. The 30-05-01-502-07 push switch has a pc turret termination style. The maximum AC voltage rating is 220 VAC. This product is 31.19 mm tall.

32 parts: Ships in 2 days

    Total$92.79Price for 3

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      +
      Manufacturer Lead Time:
      0 weeks
      • In Stock: 32 parts
      • Price: $30.93

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.