| EU RoHS | Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| Automotive | Yes |
| PPAP | Unknown |
| Pole Throw Configuration | SPST |
| Actuator Style | Square Button |
| Switch Configuration | N.O. |
| Maximum Current Rating (A) | 0.25@35 VAC 35VDC |
| Maximum Power Rating (VA) | 12.5 |
| Minimum Insulation Resistance (MOhm) | 1000 |
| Maximum Contact Resistance (mOhm) | 100 |
| Electrical Life (Cycles) | 1000000 |
| Operating Force (N) | 2.9 |
| Actuator Length (mm) | 3.9 |
| Number of Rows | 1 |
| Mounting | Through Hole |
| Termination Style | PC Pins |
| Number of Terminals | 2 |
| Terminal Length (mm) | 3.5 |
| Body Orientation | Straight |
| Minimum Operating Temperature (°C) | -25 |
| Maximum Operating Temperature (°C) | 70 |
| Body Length (mm) | 15 |
| Body Depth (mm) | 15 |
| Body Height (mm) | 8.6 |
| Product Length (mm) | 15 |
| Product Depth (mm) | 15 |
| Product Height (mm) | 12.5 |
| Contact Material | Gold |