RAFI GmbH & Co. KG3.14.001.006/0000Switch Tactile
Switch Tactile N.O. SPST Square Button PC Pins 0.25A 35VAC 35VDC 12.5VA 0.98N Thru-Hole Tube
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| SPST | |
| Square Button | |
| N.O. | |
| 0.25@35 VAC 35VDC | |
| 12.5 | |
| 1000000 | |
| 0.98 | |
| 0.7 | |
| Through Hole | |
| PC Pins | |
| 2 | |
| 3 | |
| Straight | |
| -25 | |
| 70 | |
| Tube | |
| 19.05 | |
| 19.05 | |
| 9 | |
| 19.05 | |
| 19.05 | |
| 9.7 | |
| Silver |
If you require an alternative to the power button within your project, Rafi GmbH & Co. KG's short travel 3.14.001.006/0000 key switch can provide a quick, secure solution. This button actuator is 0.7 mm long. It has a SPST configuration. This part has a minimum operating temperature of -25 °C and a maximum of 70 °C. It has 3 terminals. The 3.14.001.006/0000 part has a PC pin termination style. This product's terminal pitch is 1.78 mm. This product is 19.05 mm long, 9.7 mm tall and 19.05 mm deep. The maximum AC voltage rating is 50 VAC and the maximum DC voltage rating is 50 VDC.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

