Diotec Semiconductor AG3.0SMCJ12CA-AQTransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 12V 3KW 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Bi-Directional | |
| 1 | |
| 13.3 | |
| 19.9 | |
| 12 | |
| 150.7 | |
| 2 | |
| 1 | |
| 3000 | |
| -50 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 5.8 mm |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

