TE Connectivity3-917807-3Connector Discrete Wire Housing
Conn Housing RCP 6 POS 10.16mm Crimp ST Panel Mount Black Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8538.90.60.00 | |
| Automotive | No |
| PPAP | No |
| Housing | |
| RCP | |
| 6 | |
| 2 | |
| Crimp | |
| 10.16 | |
| Straight | |
| 30/Contact | |
| 630VAC | |
| -55 | |
| 105 | |
| Bag | |
| 43.5 | |
| 29 | |
| 20 | |
| Panel Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

