TE Connectivity3-84534-0Connector FFC-FPC
Conn FPC Connector SKT 30 POS 1.25mm Solder ST Thru-Hole Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 1.25 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 50VAC | |
| -40 | |
| 85 | |
| Box | |
| 41.25 | |
| 4.8 | |
| 7.8 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

