TE Connectivity3-829868-3Connector Card Edge
Conn Card Edge SKT 3 POS 2.5mm IDT ST Cable Mount Carton
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Card Edge | |
| SKT | |
| Single Edge | |
| 3 | |
| 1 | |
| IDT | |
| 2.5 | |
| Straight | |
| 2/Contact | |
| 63V | |
| -40 | |
| 110 | |
| Carton | |
| 9.9 | |
| 10.1 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

