TE Connectivity3-794636-6Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6Power POS 3mm Solder ST SMD Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 3 | |
| Straight | |
| Center Key/Dual Key | |
| 3 | |
| 5/Contact | |
| 250VDC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 30 | |
| Tape | |
| 16.04 | |
| 11.28 | |
| 9.24 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

