TE Connectivity3-794621-6Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 6Power POS 3mm Solder RA Side Entry SMD Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 6Power | |
| 2 | |
| Solder | |
| 3 | |
| Right Angle | |
| 5/Contact | |
| 250VDC|250VAC | |
| -40 | |
| 105 | |
| Tape | |
| 7.37 | |
| 8.11 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

