TE Connectivity3-643817-5Connector Headers and PCB Receptacles
Conn IDC Connector F 5Power POS 3.96mm IDT RA Cable Mount Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| F | |
| 5Power | |
| 1 | |
| IDT | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 8 | |
| -55 | |
| 105 | |
| 25 | |
| Bag|Box | |
| 19.82 | |
| 18.42 | |
| 9.02 | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

