TE Connectivity3-641524-3Connector Headers and PCB Receptacles
Conn IDC Connector M 3 POS 3.96mm IDT RA Cable Mount Package
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| Automotive | No |
| PPAP | No |
| IDC Connector | |
| M | |
| 3 | |
| 1 | |
| IDT | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 3 | |
| -55 | |
| 105 | |
| Package | |
| 11.99 | |
| 25.65 | |
| 12.37 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

