TE Connectivity3-641217-9Connector Headers and PCB Receptacles
Conn Wire to Board RCP 9 POS 3.96mm IDT ST Cable Mount Bag
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| RCP | |
| 9 | |
| 1 | |
| IDT | |
| 3.96 | |
| Straight | |
| 7/Contact | |
| 600VAC | |
| 5000 | |
| 3 | |
| -55 | |
| 105 | |
| 50 | |
| Bag | |
| 35.66 | |
| 18.42 | |
| 9.02 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

