TE Connectivity3-640431-6Connector Headers and PCB Receptacles
Conn Wire to Board SKT 6 POS 3.96mm IDT RA Cable Mount Bag/Box
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 6 | |
| 1 | |
| IDT | |
| 3.96 | |
| Right Angle | |
| 7/Contact | |
| 600VAC | |
| 3 | |
| -55 | |
| 105 | |
| Bag|Box | |
| 23.81 | |
| 18.42 | |
| 9.02 | |
| Cable Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

