TE Connectivity3-520408-2Connector Terminals
Quick Disconnect Terminal 14-16AWG Brass Blue F 21.72mm Tin Carton/Loose
Compliant | |
EAR99 | |
Active | |
8536.90.4000 | |
SVHC | Yes |
Automotive | No |
PPAP | No |
Quick Disconnect Terminal | |
F | |
Crimp | |
5.14 | |
Straight | |
Tin | |
14-16 | |
600V | |
-40 | |
110 | |
Nylon | |
Carton|Loose | |
21.72 | |
10.38 | |
6.35x0.81 | |
Blue | |
Cable Mount |
EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.