TE Connectivity3-338171-2Connector D-Subminiature
Conn D-Sub PIN 37 POS 1.38mm Solder RA Thru-Hole 37 Terminal 1 Port
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| D-Sub | |
| PL | |
| 37 | |
| 37 | |
| 1 | |
| 2 | |
| Solder | |
| 1.38 | |
| Right Angle | |
| PIN | |
| 6/Contact | |
| 5000 | |
| -55 | |
| 105 | |
| Steel | |
| Bright Tin | |
| 4 | |
| No | |
| 69.4 | |
| 21.3 | |
| 13.6 | |
| Gold Over Nickel | |
| Phosphor Bronze | |
| Through Hole |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

