TE Connectivity3-284865-4Connector Headers and PCB Receptacles
Conn Wire to Board SKT 4 POS 2.5mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| SKT | |
| 4 | |
| 1 | |
| IDT | |
| 2.5 | |
| Right Angle | |
| 2/Contact | |
| 63VAC | |
| 10 | |
| -40 | |
| 110 | |
| Tray | |
| 12.4 | |
| 10 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

