50-75% Off
TE Connectivity3-2328724-3Connector FFC-FPC
Conn FPC Connector SKT 33 POS 0.3mm Solder RA SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 33 | |
| 1 | |
| Solder | |
| 0.3 | |
| Right Angle | |
| SKT | |
| 0.5/Contact | |
| 30VDC|30VAC | |
| 500 | |
| 80 | |
| -40 | |
| 85 | |
| Zero | |
| 20 | |
| 11.4 | |
| 3.48 | |
| 1 | |
| Surface Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

