TE Connectivity3-1971906-2Connector Headers and PCB Receptacles
Conn Wire to Board HDR 4Power POS 3.3mm Solder ST Top Entry Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Wire to Board | |
| HDR | |
| 4Power | |
| 2 | |
| Solder | |
| 3.3 | |
| Straight | |
| 5.2 | |
| 4/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -30 | |
| 105 | |
| Tray | |
| 8.7 | |
| 11.6 | |
| 14.25 | |
| 3 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

