TE Connectivity3-1971905-6Connector Discrete Wire Housing
Conn Housing PL 12 POS 3.3mm Crimp ST Cable Mount Red Bag
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Housing | |
| PL | |
| 12 | |
| 2 | |
| Crimp | |
| 3.3 | |
| Straight | |
| 4/Contact | |
| 250VDC|250VAC | |
| -30 | |
| 105 | |
| Bag | |
| 22.2 | |
| 12 | |
| Cable Mount |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

