TE Connectivity3-1761465-1Connector Card Edge
Conn PCI Express Card Edge SKT 36 POS 1mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| PCI Express Card Edge | |
| SKT | |
| PCI Express | |
| 36 | |
| 2 | |
| Solder | |
| 1 | |
| Right Angle | |
| 2 Plastic Pylons | |
| 1.1/Contact | |
| 50VAC | |
| -40 | |
| 85 | |
| 50 | |
| Tray | |
| 25 | |
| 19.6 | |
| 9.4 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

