TE Connectivity3-1735042-0Connector FFC-FPC
Conn FPC Connector SKT 30 POS 1mm Solder ST SMD T/R
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.40.40 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| FPC Connector | |
| 30 | |
| 1 | |
| Solder | |
| 1 | |
| Straight | |
| SKT | |
| 1/Contact | |
| 125VAC | |
| -20 | |
| 85 | |
| Tape and Reel | |
| 32 | |
| 4.4 | |
| 5.6 | |
| Surface Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

