| EU RoHS | Not Compliant |
| ECCN (US) | EAR99 |
| Part Status | Active |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage (V) | 12 |
| Coil Current (mA) | 160 |
| Coil Resistance (Ohm) | 75 |
| Maximum Pick-Up Voltage | 6.5VDC |
| Minimum Dropout Voltage | 0.9VDC |
| Maximum AC Switching Voltage (V) | 115 |
| Maximum DC Switching Voltage (V) | 28 |
| Maximum Switching Current (A) | 10 |
| Operate Time (ms) | 15 |
| Release Time (ms) | 15 |
| LED Indicator | No |
| Push to Test Button | No |
| Coil Suppression Diode | No |
| Mounting | Chassis Mount |
| Termination Style | Solder Hook |
| Number of Terminals | 8 |
| Minimum Operating Temperature (°C) | -65 |
| Maximum Operating Temperature (°C) | 125 |
| Product Weight (g) | 37 |
| Product Length (mm) | 44.45 |
| Product Depth (mm) | 13.33 |
| Product Height (mm) | 25.65 |