TE Connectivity3-1534796-9Connector Card Edge
Conn Card Edge F 9 POS 2.5mm IDT RA Cable Mount Tray
| Compliant | |
| EAR99 | |
| Active | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| SKT | |
| 9 | |
| 1 | |
| IDT | |
| Right Angle | |
| 2/Contact | |
| 250VAC | |
| -40 | |
| 110 | |
| Tray | |
| Cable Mount |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

