TE Connectivity3-1462039-8Signal Relays
Signal Relay 12VDC 5A DPDT( (10mm 6mm 5.65mm)) THT Medical
| Compliant | |
| EAR99 | |
| Active | |
| 8536.41.00.50 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| DPDT | |
| 2 Form C | |
| 12 | |
| 11.67 | |
| 1.029K | |
| 9VDC | |
| 1.2VDC | |
| 250 | |
| 220 | |
| 5 | |
| 3 | |
| 3 | |
| Non-Latching | |
| Silver Nickel/Gold | |
| 60W|62.5VA | |
| Through Hole | |
| PC Pin | |
| 8 | |
| Hermetic Seal | |
| -40 | |
| 85 | |
| DIP | |
| 0.75 | |
| 10 | |
| 6 | |
| 5.65 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

