TE Connectivity3-1461491-3Power Relays
Power Relay 12VDC 3A SPST-NO(20mm 5mm 12.5mm) THT
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| SPST-NO | |
| 1 Form A | |
| 12 | |
| 10 | |
| 1.2K | |
| 1000 | |
| 30 | |
| 1.2VDC | |
| 277 | |
| 125 | |
| 3 | |
| 100000 | |
| 10000000 | |
| No | |
| No | |
| No | |
| Non-Latching | |
| Through Hole | |
| PC Pin | |
| 4 | |
| -40 | |
| 85 | |
| 3 | |
| 20 | |
| 5 | |
| 12.5 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

