TE Connectivity3-1445097-0Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 10 POS 3mm Solder RA Thru-Hole Tray
| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 10 | |
| 1 | |
| Solder | |
| 3 | |
| Right Angle | |
| 5/Contact | |
| 250VDC | |
| 100 | |
| 20 | |
| -40 | |
| 105 | |
| 150 | |
| Tray | |
| 34.14 | |
| 5.67 | |
| 2.89 | |
| Through Hole |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

