Reduced Price
TE Connectivity3-1445087-1Connector Headers and PCB Receptacles
Conn Shrouded Header (4 Sides) HDR 11 POS 3mm Solder ST SMD Tape
| Compliant | |
| EAR99 | |
| Active | |
| 8536.69.80.00 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| Shrouded Header (4 Sides) | |
| HDR | |
| 11 | |
| 1 | |
| Solder | |
| 3 | |
| Straight | |
| 5/Contact | |
| 250VDC|250VAC | |
| 20 | |
| -40 | |
| 105 | |
| Tape | |
| 6.41 | |
| 9.24 | |
| Surface Mount |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

