TE Connectivity3-1415043-1Relay Sockets
Relay Sockets Solder Terminal 6A 400VAC Through Hole 4Pole
| Compliant | |
| EAR99 | |
| Active | |
| 8536.49.00.80 | |
| SVHC | Yes |
| Automotive | No |
| PPAP | No |
| 4 | |
| 6 | |
| 400VAC | |
| Through Hole | |
| Solder Terminal | |
| 15 | |
| -40 | |
| 80 | |
| 29.5 | |
| 21.5 | |
| 11.5 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

