SCHURTER3-104-513Thermal Cutoffs
SCHURTERS RTS thermal fuse gets a new version with a tripping temperature of >175°C. It is a compact overtemperature protection device in SMD technology for highest demands.
Discover more about the SCHURTER RTS
Thermal fuse with low tripping temperature
RTS stands for Reflowable Thermal Switch. It was developed to protect highly integrated power semiconductors from overheating. Prior to mechanical activation, the new thermal fuse can be soldered on conventional reflow soldering machines with profiles up to 260 °C.
Protection against thermal runaway
Thermal runaway refers to the overheating of a power semiconductor due to a self-reinforcing, heat-producing process. One of the reasons is the trend towards increasing power density and miniaturization of electronic circuits. The RTS protects these power semiconductors against thermal runaway. In such an event, the thermal fuse acts as a fail-safe device and reliably interrupts the circuit from as early as 175 °C and thus addresses the operating temperatures of common power semiconductors even better.
Minimal footprint
The new overtemperature protection device comes in the same minimal dimensions and maximum breaking capacity despite its additional shunt functionality. On its small 6.6 x 8.8 mm footprint the RTS can handle operating currents of up to 130 A and rated voltages of up to 60 VDC.
Integrated current measuring sensor (shunt)
The shunt version has an integrated resistance with particularly low temperature dependence. This resistance, known as a shunt, enables precise current measurement and enables an additional – non-thermal – circuit protection, e.g. via a controller.
APPLICATIONS:
• Wherever power transistors are used
• Automotive: Cooling fan applications, ABS power
steering, PTC heaters, HVAC, Glow plugs, Diesel fuel heaters
• Industrial: Battery Protection, Power supplies,
Lighting ballasts, HBridge circuits, Motor drivers
FEATURES & BENEFITS:
• Protects power semiconductors from thermal runaway
• SMD reflow solderable up to 260 °C
• Tested for usage up to 60 V
• Integrated current measuring sensor (shunt)
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | Yes |
| PPAP | Unknown |
| Blister | |
| 350 | |
| 23 | |
| 0.75 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

