Diotec Semiconductor AG3.0SMCJ13A-AQTransient Voltage Suppressors (TVS)
Diode TVS Single Uni-Dir 13V 3KW 2-Pin SMC T/R Automotive AEC-Q101
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| EA | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | Yes |
| PPAP | Yes |
| Single | |
| Uni-Directional | |
| 1 | |
| 14.4 | |
| 21.5 | |
| 13 | |
| 139.5 | |
| 2 | |
| 1 | |
| 3000 | |
| -50 | |
| 150 | |
| Automotive | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 2.1 mm |
| Package Width | 5.8 mm |
| Package Length | 7.5 mm |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
| EDA / CAD Models |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

