Good-Ark Semiconductor3.0SMCJ100CATransient Voltage Suppressors (TVS)
Diode TVS Single Bi-Dir 100V 3KW 2-Pin SMC
| Compliant | |
| EAR99 | |
| Active | |
| 8541.10.00.80 | |
| Automotive | No |
| PPAP | No |
| Single | |
| Bi-Directional | |
| 1 | |
| 111 | |
| 162 | |
| 100 | |
| 3.5 | |
| 250 | |
| 18.6 | |
| 5 | |
| 1 | |
| 3000 | |
| -65 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.82(Max) |
| Package Width | 6.22(Max) |
| Package Length | 7.11(Max) |
| PCB changed | 2 |
| Standard Package Name | DO |
| Supplier Package | SMC |
| 2 | |
| Lead Shape | J-Lead |
Counter UAV Threats With Smart Defenses
Learn how to combine intelligent processing, advanced sensing and rapid response into a unified counter-UAV defensive system.

