Vishay2W06G-E4/1Bridge Rectifiers
Diode Rectifier Bridge Single 600V 2A 4-Pin Case WOG Bulk
| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| 8541.10.00.80 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Single Phase | |
| Single | |
| 600 | |
| 2 | |
| 420 | |
| 60 | |
| 1.1 | |
| 5 | |
| -55 | |
| 150 | |
| Bulk | |
| Mounting | Through Hole |
| Package Height | 5.6(Max) mm |
| Package Width | 8.84(Max) mm |
| Package Length | 9.86(Max) mm |
| PCB changed | 4 |
| Supplier Package | Case WOG |
| 4 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

