TE Connectivity2VR1Power Line Filters

Power Line Filter General Purpose RFI 50Hz/60Hz 2A 250VAC Faston Flange Mount

Filter high frequency noises and harmonic energy from a power supply rail in your electronic circuit with this 2VR1 power line filter from TE Connectivity. It has an operating frequency of 50|60 Hz. This device has a maximum current rating of 2. This power line filter has a minimum operating temperature of -10 °C and a maximum of 40 °C. The 2VR1 power line filter has a quick connect termination style. This product is 46 mm long, 29.5 mm tall and 8.51 mm deep.

Import TariffMay apply to this part

9 parts: Ships in 2 days

    Total$26.40Price for 1

    • Ships in 2 days

      Ships from:
      United States of America
      Date Code:
      0850+
      Manufacturer Lead Time:
      21 weeks
      Country Of origin:
      China
      • In Stock: 9 parts
      • Price: $26.40

    Design AI-powered medical devices

    Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.