Panasonic Industry2TPE330MFBCapacitor Tantalum Polymer
Cap Tant Polymer 330uF 2VDC B2 CASE 20%( 3.5 X 2.8 X 1.9mm) Inward L SMD 3528 0.015 Ohm 105°C T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 8532.21.00.50 | |
| Automotive | No |
| PPAP | No |
| Polymer | |
| 330uF | |
| 20% | |
| 2VDC | |
| 0.015 | |
| Low | |
| 2 | |
| 132 | |
| Polar | |
| 8 | |
| Low ESR | |
| No | |
| No | |
| B2 | |
| Molded | |
| Flat | |
| Surface Mount | |
| Inward L | |
| 2 | |
| 3 | |
| 3.5 X 2.8 X 1.9 | |
| 3528 | |
| 85 to 105 | |
| -55 | |
| 105 | |
| Tape and Reel | |
| 3.5 | |
| 2.8 | |
| 1.9 |
With this 2TPE330MFB polymer electrolyte from Panasonic you're getting a versatile, low cost capacitor that is perfect for maintaining robust, low impedance power delivery networks. It can withstand a voltage of 2 VDC. It has 2 terminals. Its leakage current is 132 μA. Its capacitance value is 330uF. This product is 3.5 mm long, 1.9 mm tall and 2.8 mm deep. This polymer electrolyte has a minimum operating temperature of -55 °C and a maximum of 105 °C.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

