Honeywell2TP201-70Switch Rocker
Switch Rocker (ON) ON (ON) SP3T Screw Rocker 10A 277VAC 250VDC 372.85VA
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| SP3T | |
| (ON) ON (ON) | |
| Rocker | |
| 10@277VAC@(CSA/UL) | |
| 372.85@(CSA/UL) | |
| White | |
| 37.1 | |
| 2 | |
| 9.4 | |
| Panel Mount | |
| Screw | |
| 6 | |
| 6.35 | |
| 9.65 | |
| Environmental | |
| White | |
| Straight | |
| -54 | |
| 71 | |
| 55.1 | |
| 22.6 | |
| 34.4 | |
| 63.5 | |
| 55.1 | |
| 22.6 | |
| 22.1 |
Implementing this 2TP201-70 rocker switch from Honeywell will give the user complete control of whether your design is on or not. This device has a maximum current rating of 10 A @ 277VAC@(CSA/UL). It has a SP3T configuration. This rocker switch panel has an operating temperature range of -54 °C to 71 °C. The 2TP201-70 rocker switch panel has a screw termination style. This product is 55.1 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

