Honeywell2TL11-50Switch Toggle
Switch Toggle (ON) ON ON SP3T Round Lever Screw 18A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| 0A606.Y.2 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| SP3T | |
| (ON) ON ON | |
| Threaded | |
| 18@28VDC | |
| 17.27 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 34.04 | |
| 11.94 | |
| 23.11 | |
| 30.99 | |
| 68.04 | |
| 34.04 | |
| 23.11 | |
| 63.5 |
The 2TL11-50 toggle switch from Honeywell is a simple way to power on and off various components of your application. This device has a maximum current rating of 18 A @ 28VDC. It has a SP3T configuration. This toggle switch has an operating temperature range of -65 °C to 71 °C. The 2TL11-50 toggle switch has a screw termination style. This product is 34.04 mm long, 63.5 mm tall and 23.11 mm deep. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

