Honeywell2TL11-3DSwitch Toggle
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 20@28VDC | |
| 28.96 | |
| 2 | |
| 9.65 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 9.65 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 34.04 | |
| 11.94 | |
| 23.11 | |
| 30.99 | |
| 68.04 | |
| 34.04 | |
| 23.11 | |
| 78.23 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

