Honeywell2TL1-3GSwitch Toggle
Switch Toggle ON ON DPDT Locking Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Locking Lever | |
| DPDT | |
| ON ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 26.7 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 33.5 | |
| 11.9 | |
| 22.6 | |
| 29.46 | |
| 33.5 | |
| 22.6 | |
| 72.9 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

