Honeywell2TL1-1Switch Toggle
Switch Toggle ON OFF ON DPDT Round Lever Screw 20A 277VAC 250VDC 745.7VA Panel Mount with Threads
| Compliant | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| Automotive | No |
| PPAP | No |
| Round Lever | |
| DPDT | |
| ON OFF ON | |
| Threaded | |
| 20@28VDC | |
| 745.7@(CSA/UL) | |
| 17.27 | |
| Panel Mount with Threads | |
| Screw | |
| 6 | |
| 3.3 | |
| Complete/Environment-Proof/Panel/Body | |
| N/A/N/A/Panel/Body | |
| Complete/Environment-Proof/N/A/N/A | |
| Straight | |
| -65 | |
| 71 | |
| 15/32-32 | |
| 33.5 | |
| 11.9 | |
| 22.6 | |
| 29.46 | |
| 33.5 | |
| 22.6 | |
| 63.47 |
This 2TL1-1 toggle switch from Honeywell is the best at minimizing lag between switches in your design. It has a DPDT configuration. This device has a maximum current rating of 20 A @ 28VDC. This toggle switch has a minimum operating temperature of -65 °C and a maximum of 71 °C. The 2TL1-1 toggle switch has a screw termination style. This product is 33.5 mm long and 22.6 mm. The maximum AC voltage rating is 277 VAC and the maximum DC voltage rating is 250 VDC.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

