TE Connectivity2SWK131AL101Switch KeyLock
Switch Key Lock OFF ON SPST 90° Flat Key 1A 120VAC Screw Panel Mount
| Compliant with Exemption | |
| EAR99 | |
| Active | |
| 8536.50.90.65 | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Medium Security | |
| SPST | |
| OFF ON | |
| Flat Key | |
| 1@120VAC | |
| 120 | |
| 50 | |
| 10000 | |
| 90 | |
| Panel Mount | |
| Screw | |
| 2 | |
| 13.7 | |
| Non-Shorting | |
| Round | |
| 1 | |
| Straight | |
| 21.8 | |
| 23.1 | |
| 23.1 | |
| 48.28 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

