| Compliant | |
| EAR99 | |
| Active | |
| COMPONENTS | |
| Automotive | No |
| PPAP | No |
| Dimensional | |
| IC | |
| 400mV | |
| 30 | |
| 5|9|12|15|18|24 | |
| -40 | |
| 150 | |
| Bulk | |
| Lead Shape | Through Hole |
Thanks to Honeywell's 2SS52M magnetoresistive sensor, you can change the resistance within your circuit solely based on changing electrical fields. This device has a minimum operating supply voltage of 3.8 V and a maximum of 30 V. This part has a minimum operating temperature of -40 °C and a maximum of 150 °C. This product comes packaged in bulk, so the parts will be stored loosely.
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

