Honeywell2SS52M-T2Magnetoresistive Sensors
Dimensional Magnetoresistive Sensor 3-Pin Ammo
| Compliant | |
| EAR99 | |
| Active | |
| 8542.39.00.90 | |
| Automotive | No |
| PPAP | No |
| Dimensional | |
| IC | |
| 400mV | |
| 30 | |
| 5|9|12|15|18|24 | |
| -40 | |
| 150 | |
| Ammo | |
| Mounting | Through Hole |
| Package Height | 4.5 |
| Package Width | 1.6 |
| Package Length | 4.5 |
| PCB changed | 3 |
| 3 | |
| Lead Shape | Through Hole |
Optimize your design using this 2SS52M-T2 magnetoresistive sensor from Honeywell, a great tool for adjusting resistance based on changing magnetic fields. This device has a minimum operating supply voltage of 3.8 V and a maximum of 30 V. This part has a temperature range of -40 °C to 150 °C.
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

