Omron2SMPP-02Board Mount Pressure Sensors
Board Mount Pressure Sensor 0kPa to 37kPa Gage 6-Pin SOP
| Compliant | |
| EAR99 | |
| Active | |
| 9026.20.40.00 | |
| Automotive | No |
| PPAP | No |
| Gage | |
| 0kPa to 37kPa | |
| 53kPa | |
| <20 | |
| 0.1(Typ) | |
| 0 | |
| 50 | |
| Air|Gas | |
| 1@HBM | |
| Mounting | Surface Mount |
| Package Height | 8.25 |
| Package Width | 6.15 |
| Package Length | 4.75 |
| PCB changed | 6 |
| Standard Package Name | SO |
| Supplier Package | SOP |
| 6 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.
