Omron2SMPB-02BBoard Mount Pressure Sensors
Board Mount Pressure Sensor 30kPa to 110kPa Absolute 9-Pin LGA T/R
| Compliant | |
| EAR99 | |
| Obsolete | |
| 9026.20.40.00 | |
| Automotive | Yes |
| PPAP | Unknown |
| Absolute | |
| 30kPa to 110kPa | |
| 800kPa | |
| 100 to 500 | |
| 1.71 | |
| 1.8 | |
| 3.6 | |
| -40 | |
| 85 | |
| Air | |
| Tape and Reel | |
| Mounting | Surface Mount |
| Package Height | 0.85 mm |
| Package Width | 2 mm |
| Package Length | 2.5 mm |
| PCB changed | 9 |
| Standard Package Name | LGA |
| Supplier Package | LGA |
| 9 |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

