| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 75 | |
| ±20 | |
| -55 to 150 | |
| 100 | |
| 10000 | |
| 1 | |
| 6@10V | |
| 220@10V | |
| 220 | |
| 50 | |
| 40 | |
| 12200@20V | |
| 730@20V | |
| 950 | |
| 1650 | |
| 640 | |
| 460 | |
| 930 | |
| 80 | |
| -55 | |
| 150 | |
| Tape and Reel | |
| 4.6@10V|5.7@4V | |
| 20 | |
| 400 | |
| 0.9 | |
| 3.9 | |
| 1.2 | |
| Mounting | Surface Mount |
| Package Height | 4.5 mm |
| Package Width | 9.2 mm |
| Package Length | 10 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | D2PAK |
| 3 | |
| Lead Shape | Gull-wing |
| EDA / CAD Models |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

