| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 70 | |
| 5.8@10V | |
| 196@10V | |
| 196 | |
| 12400@10V | |
| 125000 | |
| 35 | |
| 17 | |
| -55 | |
| 150 | |
| Mounting | Through Hole |
| Package Height | 19 mm |
| Package Width | 4.5 mm |
| Package Length | 15.9(Max) mm |
| PCB changed | 3 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TO-3PN |
| 3 |
| EDA / CAD Models |
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

