| Compliant with Exemption | |
| EAR99 | |
| Obsolete | |
| COMPONENTS | |
| SVHC | Yes |
| SVHC Exceeds Threshold | Yes |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 60 | |
| ±20 | |
| 8 | |
| 10000 | |
| 1 | |
| 150@10V | |
| 7.8@10V | |
| 7.8 | |
| 300@20V | |
| 1000 | |
| 44 | |
| 32 | |
| 30 | |
| 8 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.3 mm |
| Package Width | 5.5 mm |
| Package Length | 6.5 mm |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | TP-FA |
| 3 | |
| Lead Shape | Gull-wing |
Use ON Semiconductor's 2SK3492-TL-E power MOSFET to switch quickly between different electronic signals with ease.
Smarter Drone Systems from Concept to Deployment
Download the playbook and get equipped with powerful tools and smart strategies for designing agile, efficient, modular drone systems.

