| Compliant | |
| EAR99 | |
| Obsolete | |
| Automotive | No |
| PPAP | No |
| Power MOSFET | |
| Si | |
| Single | |
| Enhancement | |
| N | |
| 1 | |
| 250 | |
| ±20 | |
| 3.5 | |
| 3 | |
| 10000 | |
| 100 | |
| 1700@10V | |
| 12@10V | |
| 12 | |
| 267@10V | |
| 20000 | |
| 5 | |
| 5 | |
| -55 | |
| 150 | |
| Mounting | Surface Mount |
| Package Height | 2.3 |
| Package Width | 5.5 |
| Package Length | 6.5 |
| PCB changed | 2 |
| Tab | Tab |
| Standard Package Name | TO |
| Supplier Package | New PW-Mold |
| 3 |
Design AI-powered medical devices
Explore system design tips, part recs and AI insights to help you build faster, safer diagnostic and therapy solutions—all in Arrow’s latest white paper.

